2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-2R2M=P3

DigiKey Part Number
490-14182-2-ND - Tape & Reel (TR)
490-14182-1-ND - Cut Tape (CT)
490-14182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-2R2M=P3
Description
FIXED IND 2.2UH 2.55A 48 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-2R2M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,557
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.40100£4.01
100£0.32930£32.93
1,000£0.27085£270.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.25050£501.00
4,000£0.23623£944.92
6,000£0.22827£1,369.62
10,000£0.21863£2,186.30
14,000£0.21252£2,975.28
20,000£0.20848£4,169.60
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800