
#458PT-1566=P3 | |
|---|---|
DigiKey Part Number | 490-16514-2-ND - Tape & Reel (TR) 490-16514-1-ND - Cut Tape (CT) 490-16514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #458PT-1566=P3 |
Description | AUDIO XFMR SMD |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.272" L x 0.150" W (6.90mm x 3.80mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination Style | Gull Wing | |
Weight | 0.008 oz (0.23 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.10500 | £11.05 |
| 25 | £1.06160 | £26.54 |
| 50 | £1.02980 | £51.49 |
| 100 | £0.99870 | £99.87 |
| 250 | £0.95872 | £239.68 |
| 500 | £0.92930 | £464.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.86664 | £866.64 |
| 2,000 | £0.83977 | £1,679.54 |
| 3,000 | £0.82437 | £2,473.11 |
| 5,000 | £0.80532 | £4,026.60 |
| 7,000 | £0.79298 | £5,550.86 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |



