Image for MTXDOT-JP1-A00-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTXDOT-JP1-A00-1

DigiKey Part Number
591-MTXDOT-JP1-A00-1-ND
Manufacturer
Manufacturer Product Number
MTXDOT-JP1-A00-1
Description
RF TXRX MOD CELL TH+ U.FL SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cellular LoRa™ Transceiver Module 920MHz ~ 923MHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
920MHz ~ 923MHz
Data Rate
20kbps
Power - Output
19dBm
Sensitivity
-130dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
ST32L151CCU6
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£19.83880£495.97
Manufacturers Standard Package
Unit Price without VAT:£19.83880
Unit Price with VAT:£23.80656