
MTCM-LAT3-B03-KIT | |
|---|---|
DigiKey Part Number | 881-MTCM-LAT3-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTCM-LAT3-B03-KIT |
Description | LTE CAT 1 USB MODEM WITH ACCESSO |
Customer Reference | |
Detailed Description | 4G/3G LTE Modem AT&T Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 5Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £142.38000 | £142.38 |
| Unit Price without VAT: | £142.38000 |
|---|---|
| Unit Price with VAT: | £170.85600 |

