Image for MTCDT-L4E1-247A-EU-GB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-L4E1-247A-EU-GB

DigiKey Part Number
591-MTCDT-L4E1-247A-EU-GB-ND
Manufacturer
Manufacturer Product Number
MTCDT-L4E1-247A-EU-GB
Description
LTE CAT4 PROG GATEWAY 8CH EU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
27dBm
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£500.68000£500.68
10£467.85000£4,678.50
Manufacturers Standard Package
Unit Price without VAT:£500.68000
Unit Price with VAT:£600.81600