
MTCDP-EV3-GP-N3-1.0 | |
|---|---|
DigiKey Part Number | 881-1232-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-EV3-GP-N3-1.0 |
Description | GATEWAY EV-DO PROGR GPS VERIZON |
Customer Reference | |
Detailed Description | RF Transceiver 800MHz, 1.575GHz, 1.9GHz EV-DO, CDMA I2C, SPI 3.1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | EV-DO, CDMA | |
Frequency | 800MHz, 1.575GHz, 1.9GHz | |
Applications | - | |
Interface | I2C, SPI | |
Sensitivity | -161dBm | |
Power - Output | - | |
Data Rate (Max) | 3.1Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £354.63000 | £354.63 |
| Unit Price without VAT: | £354.63000 |
|---|---|
| Unit Price with VAT: | £425.55600 |

