
MT5634SMI-P-HV-92.R2 | |
|---|---|
DigiKey Part Number | 591-1025-ND |
Manufacturer | |
Manufacturer Product Number | MT5634SMI-P-HV-92.R2 |
Description | MODEM V.92 PAR DATA V.34 FAX HV |
Customer Reference | |
Detailed Description | Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Interface | Parallel | |
Voltage - Supply | 3.3V ~ 5V |

