Image for ANLTE5-5-IP67 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANLTE5-5-IP67

DigiKey Part Number
591-ANLTE5-5-IP67-ND
Manufacturer
Manufacturer Product Number
ANLTE5-5-IP67
Description
IP67 LTE ANTENNA, 7" (3.5 DBI) (
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Straight
VSWR
-
Return Loss
-
Gain
3.5dBi
Features
-
Termination
-
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
7.000" (177.80mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£67.02000£335.10
10£64.08900£640.89
25£60.99400£1,524.85
100£57.59310£5,759.31
Manufacturers Standard Package
Unit Price without VAT:£67.02000
Unit Price with VAT:£80.42400