Similar

ANF1-1HRA | |
|---|---|
DigiKey Part Number | ANF1-1HRA-ND |
Manufacturer | |
Manufacturer Product Number | ANF1-1HRA |
Description | RF ANT 900MHZ/1.8GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | - |


