
BU-P4911B-48-2 | |
|---|---|
DigiKey Part Number | 314-BU-P4911B-48-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4911B-48-2 |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.65000 | £16.65 |
| Unit Price without VAT: | £16.65000 |
|---|---|
| Unit Price with VAT: | £19.98000 |

