
BU-P2035-0 | |
|---|---|
DigiKey Part Number | 314-1526-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2035-0 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Mating End Insulated | |
Features | Shorting Bar | |
Color | Black | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.13000 | £8.13 |
| 10 | £7.15700 | £71.57 |
| 25 | £6.87320 | £171.83 |
| 100 | £6.66380 | £666.38 |
| 500 | £6.52922 | £3,264.61 |
| 1,000 | £6.40205 | £6,402.05 |
| Unit Price without VAT: | £8.13000 |
|---|---|
| Unit Price with VAT: | £9.75600 |

