BU-654-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 1,342
Unit Price: £6.50000
Datasheet

Similar


Pomona Electronics
In Stock: 113
Unit Price: £13.83000
Datasheet
20 A Insulated Alligator, Safety Test Clip Steel 1.000" (25.40mm) 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-654-2

DigiKey Part Number
BU-654-2-ND
Manufacturer
Manufacturer Product Number
BU-654-2
Description
GATOR CLIP STEEL INSULATED 20A
Customer Reference
Detailed Description
20 A Insulated Alligator, Safety Test Clip Steel 1.000" (25.40mm) 600V, 1000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Safety
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
20 A
Material
Steel
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Insulation
Insulated
Color
Red
Length
3.189" (81.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT II 1000V, CAT III 600V, IEC 1010
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
GATOR CLIP STEEL INSULATED 20A
In-Stock: 0
Unit Price: £7.42000