10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-63X-2

DigiKey Part Number
314-1663-ND
Manufacturer
Manufacturer Product Number
BU-63X-2
Description
GATOR CLIP SS INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Stainless Steel
Plating
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Red
Length
2.250" (57.15mm) 2 1/4"
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.71000£1.71
10£1.49600£14.96
25£1.43600£35.90
100£1.39860£139.86
500£1.36866£684.33
1,000£1.33874£1,338.74
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200
Alternate Color
GATOR CLIP SS INSUL 10A
In-Stock: 338
Unit Price: £1.71000