
BU-5144-A-4-0 | |
|---|---|
DigiKey Part Number | BU-5144-A-4-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-5144-A-4-0 |
Description | TEST LEAD BNC TO BANANA 4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single, Stackable (2) | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 300VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.92000 | £23.92 |
| Unit Price without VAT: | £23.92000 |
|---|---|
| Unit Price with VAT: | £28.70400 |


