
BU-4150081005 | |
|---|---|
DigiKey Part Number | 314-BU-4150081005-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150081005 |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.000" (127.00mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.67000 | £21.67 |
| 10 | £19.07100 | £190.71 |
| 25 | £18.30840 | £457.71 |
| 100 | £17.75520 | £1,775.52 |
| Unit Price without VAT: | £21.67000 |
|---|---|
| Unit Price with VAT: | £26.00400 |

