
BU-4150059MM750 | |
|---|---|
DigiKey Part Number | 314-BU-4150059MM750-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150059MM750 |
Description | COAX CBL SMA TO N-TYPE 29.5" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.10000 | £16.10 |
| 10 | £14.16800 | £141.68 |
| 25 | £13.60480 | £340.12 |
| 100 | £13.19730 | £1,319.73 |
| 500 | £12.93050 | £6,465.25 |
| Unit Price without VAT: | £16.10000 |
|---|---|
| Unit Price with VAT: | £19.32000 |

