Cable Assembly Coaxial SMA to N-Type RG-58 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150059MM500

DigiKey Part Number
314-BU-4150059MM500-ND
Manufacturer
Manufacturer Product Number
BU-4150059MM500
Description
COAX CBL SMA TO N-TYPE 19.6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.96000£14.96
10£13.16800£131.68
25£12.63400£315.85
100£12.25620£1,225.62
500£12.01168£6,005.84
Unit Price without VAT:£14.96000
Unit Price with VAT:£17.95200