
BU-4150059036 | |
|---|---|
DigiKey Part Number | 314-BU-4150059036-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150059036 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.42000 | £17.42 |
| 10 | £15.33200 | £153.32 |
| 25 | £14.71880 | £367.97 |
| 100 | £14.27750 | £1,427.75 |
| 500 | £13.99332 | £6,996.66 |
| Unit Price without VAT: | £17.42000 |
|---|---|
| Unit Price with VAT: | £20.90400 |

