
BU-4150038060 | |
|---|---|
DigiKey Part Number | 314-BU-4150038060-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150038060 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.89000 | £25.89 |
| 10 | £22.78600 | £227.86 |
| 25 | £21.87440 | £546.86 |
| 100 | £21.21490 | £2,121.49 |
| Unit Price without VAT: | £25.89000 |
|---|---|
| Unit Price with VAT: | £31.06800 |

