
BU-4150031MM500 | |
|---|---|
DigiKey Part Number | 314-BU-4150031MM500-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150031MM500 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.10000 | £12.10 |
| 10 | £10.64800 | £106.48 |
| 25 | £10.22600 | £255.65 |
| 100 | £9.91470 | £991.47 |
| 500 | £9.71454 | £4,857.27 |
| Unit Price without VAT: | £12.10000 |
|---|---|
| Unit Price with VAT: | £14.52000 |

