
BU-4062-M-39-0 | |
|---|---|
DigiKey Part Number | BU-4062-M-39-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-4062-M-39-0 |
Description | TEST LEAD BANANA TO PROBE 39" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 39.0" (990.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | IEC 1010 | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.57000 | £25.57 |
| Unit Price without VAT: | £25.57000 |
|---|---|
| Unit Price with VAT: | £30.68400 |



