Direct

BU-32602-0 | |
|---|---|
DigiKey Part Number | BU-32602-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-32602-0 |
Description | CONN BANANA JACK SOLDER BLACK |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |



