BU-31103-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mueller Electric Co
In Stock: 490
Unit Price: £6.95000
Datasheet

Direct


Pomona Electronics
In Stock: 1,802
Unit Price: £6.80000
Datasheet
Banana Plug, Stackable Connector Standard Banana Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-31103-0

DigiKey Part Number
314-1141-ND
Manufacturer
Manufacturer Product Number
BU-31103-0
Description
CONN BANANA PLUG STACK SLDR BLK
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solder Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Obsolete
Type
Banana Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Sheathed
Features
-
Color
Black
Wire Gauge
0.156" (4.0mm) Dia Wire
Contact Finish
-
Contact Material
-
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes