
BU-26103-2 | |
|---|---|
DigiKey Part Number | BU-26103-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-26103-2 |
Description | TEST PROD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 A Standard Tip Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 5.197" (132.00mm) | |
Color | Red | |
Voltage Rating | 1000V | |
Ratings | CAT III 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 5 A | |
Material - Body | PVC | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.61580 | £430.79 |
| Unit Price without VAT: | £8.61580 |
|---|---|
| Unit Price with VAT: | £10.33896 |



