Image for BU-1150-C-60-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1150-C-60-0

DigiKey Part Number
BU-1150-C-60-0-ND
Manufacturer
Manufacturer Product Number
BU-1150-C-60-0
Description
TEST LEAD BNC TO GRAB HOOK 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Mini Hook (2)
Cable Length
60.0" (1524.00mm)
Wire Gauge
-
Cable Type
RG-58C/U
Voltage - Rated
300VAC
Temperature Range
-
Material - Insulation
Nylon
Color
Black Cable, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.82000£33.82
Manufacturers Standard Package
Unit Price without VAT:£33.82000
Unit Price with VAT:£40.58400
Alternate Length
TEST LEAD BNC TO GRAB HOOK 12"
In-Stock: 2
Unit Price: £31.31000
TEST LEAD BNC TO GRAB HOOK 24"
In-Stock: 0
Unit Price: £31.31000
TEST LEAD BNC TO GRAB HOOK 36"
In-Stock: 0
Unit Price: £31.31000
TEST LEAD BNC TO GRAB HOOK 48"
In-Stock: 0
Unit Price: £33.82000