48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110008

DigiKey Part Number
110008-ND
Manufacturer
Manufacturer Product Number
110008
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
-
Ratings
CAT II 1000V
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.03000£15.03
10£13.22300£132.23
25£12.69920£317.48
100£12.31790£1,231.79
500£12.07110£6,035.55
Manufacturers Standard Package
Unit Price without VAT:£15.03000
Unit Price with VAT:£18.03600