
IOLOGIK E1212 | |
|---|---|
DigiKey Part Number | 6492-IOLOGIKE1212-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IOLOGIK E1212 |
Description | I/O MODULE 8 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Moxa | Voltage - Supply 24VDC |
Packaging Retail Package | Mounting Type DIN Rail |
Part Status Active | Termination Style RJ45 |
Type Input, Output (I/O) Module | Operating Temperature -10°C ~ 60°C |
For Use With/Related Products E1200 Series | Approval Agency ATEX, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.48000 | £207.48 |
| Unit Price without VAT: | £207.48000 |
|---|---|
| Unit Price with VAT: | £248.97600 |

