
IMC-21GA-SX-SC-T | |
|---|---|
DigiKey Part Number | 6492-IMC-21GA-SX-SC-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IMC-21GA-SX-SC-T |
Description | Industrial Gigabit Media Convert |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer Moxa | Features LFPT |
Series | Distance 500m |
Packaging Retail Package | MTU Jumbo |
Part Status Active | Voltage - Input 12V ~ 48V |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £371.98000 | £371.98 |
| Unit Price without VAT: | £371.98000 |
|---|---|
| Unit Price with VAT: | £446.37600 |

