
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 500gf | |
Release Force | 150gf | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.039" (1.0mm) | |
Overtravel | 0.157" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.92200 | £159.22 |
| 20 | £12.55400 | £251.08 |
| 30 | £11.43167 | £342.95 |
| 40 | £10.86950 | £434.78 |
| 50 | £10.53280 | £526.64 |
| 60 | £10.30817 | £618.49 |
| 80 | £10.10450 | £808.36 |
| 100 | £9.93050 | £993.05 |
| 120 | £9.81983 | £1,178.38 |
| Unit Price without VAT: | £15.92200 |
|---|---|
| Unit Price with VAT: | £19.10640 |

