Image for ME-8104-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-8104-L

DigiKey Part Number
3453-ME-8104-L-ND
Manufacturer
Manufacturer Product Number
ME-8104-L
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Retail Package
Operating Force
600gf
Part Status
Active
Release Force
170gf
Circuit
SPDT (DB/DM)
Pretravel
20°
Switch Function
On-Mom
Differential Travel
10°
Current Rating (Amps)
5A (AC), 400mA (DC)
Overtravel
75°
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
115 V
Electrical Life
300,000 Cycles
Actuator Type
Side Rotary, Roller
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
10£19.85700£198.57
20£16.82750£336.55
30£15.81600£474.48
40£15.31050£612.42
50£15.00740£750.37
60£14.82167£889.30
80£14.63663£1,170.93
100£14.54990£1,454.99
120£14.48658£1,738.39
Unit Price without VAT:£19.85700
Unit Price with VAT:£23.82840