
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Palladium | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | UL94 V-0, IP65 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.75200 | £147.52 |
| 20 | £11.39750 | £227.95 |
| 30 | £10.49500 | £314.85 |
| 40 | £9.88200 | £395.28 |
| 50 | £9.63820 | £481.91 |
| 90 | £8.99811 | £809.83 |
| 140 | £8.78957 | £1,230.54 |
| 190 | £8.65837 | £1,645.09 |
| 250 | £8.58872 | £2,147.18 |
| Unit Price without VAT: | £14.75200 |
|---|---|
| Unit Price with VAT: | £17.70240 |

