
M22MPL-ASF20-E230-R-<STOP> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-ASF20-E230-R-<STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-ASF20-E230-R-<STOP> |
Description | MUSHRM PB-ALT-2A-LED-RED-<STOP> |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.34000 | £153.40 |
| 20 | £11.98600 | £239.72 |
| 30 | £11.08367 | £332.51 |
| 40 | £10.47050 | £418.82 |
| 50 | £10.22660 | £511.33 |
| 110 | £9.52545 | £1,047.80 |
| 170 | £9.31929 | £1,584.28 |
| 240 | £9.20000 | £2,208.00 |
| 320 | £9.15331 | £2,929.06 |
| Unit Price without VAT: | £15.34000 |
|---|---|
| Unit Price with VAT: | £18.40800 |

