
M22MPL-ASB11-E30-R-<STOP> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-ASB11-E30-R-<STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-ASB11-E30-R-<STOP> |
Description | MUSHRM PB-ALT-1A1B-LED-RED-<STOP |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £13.83700 | £138.37 |
| 20 | £10.48200 | £209.64 |
| 30 | £9.57967 | £287.39 |
| 40 | £8.96650 | £358.66 |
| 50 | £8.72260 | £436.13 |
| 110 | £8.02145 | £882.36 |
| 170 | £7.81535 | £1,328.61 |
| 240 | £7.69600 | £1,847.04 |
| 320 | £7.64934 | £2,447.79 |
| Unit Price without VAT: | £13.83700 |
|---|---|
| Unit Price with VAT: | £16.60440 |

