
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | I | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £10.37100 | £103.71 |
| 20 | £7.01650 | £140.33 |
| 30 | £6.11367 | £183.41 |
| 40 | £5.50075 | £220.03 |
| 50 | £5.13300 | £256.65 |
| 110 | £4.49945 | £494.94 |
| 170 | £4.27671 | £727.04 |
| 240 | £4.17467 | £1,001.92 |
| 320 | £4.10781 | £1,314.50 |
| Unit Price without VAT: | £10.37100 |
|---|---|
| Unit Price with VAT: | £12.44520 |

