
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.74400 | £117.44 |
| 20 | £8.38950 | £167.79 |
| 30 | £7.48700 | £224.61 |
| 40 | £6.87425 | £274.97 |
| 50 | £6.50620 | £325.31 |
| 110 | £5.87264 | £645.99 |
| 170 | £5.64988 | £960.48 |
| 240 | £5.54783 | £1,331.48 |
| 320 | £5.48100 | £1,753.92 |
| Unit Price without VAT: | £11.74400 |
|---|---|
| Unit Price with VAT: | £14.09280 |

