
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £12.16900 | £121.69 |
| 20 | £8.81450 | £176.29 |
| 30 | £7.91200 | £237.36 |
| 40 | £7.29925 | £291.97 |
| 50 | £7.05520 | £352.76 |
| 100 | £6.38150 | £638.15 |
| 200 | £6.04470 | £1,208.94 |
| 300 | £5.96157 | £1,788.47 |
| 400 | £5.91875 | £2,367.50 |
| Unit Price without VAT: | £12.16900 |
|---|---|
| Unit Price with VAT: | £14.60280 |

