
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £13.60800 | £136.08 |
| 20 | £10.25350 | £205.07 |
| 30 | £9.35067 | £280.52 |
| 40 | £8.73775 | £349.51 |
| 50 | £8.49380 | £424.69 |
| 100 | £7.82000 | £782.00 |
| 200 | £7.48325 | £1,496.65 |
| 300 | £7.40013 | £2,220.04 |
| 400 | £7.35733 | £2,942.93 |
| Unit Price without VAT: | £13.60800 |
|---|---|
| Unit Price with VAT: | £16.32960 |

