
M22DP-SF20-E30-GR-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SF20-E30-GR-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SF20-E30-GR-<START,STOP> |
Description | DOUBLE PB-2A-LED-GREEN&RED-<STAR |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | START/STOP (Alternating) | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.00000 | £140.00 |
| 20 | £10.96900 | £219.38 |
| 30 | £9.74300 | £292.29 |
| 40 | £9.28500 | £371.40 |
| 50 | £8.88600 | £444.30 |
| 120 | £8.16208 | £979.45 |
| 200 | £7.94215 | £1,588.43 |
| 280 | £7.85771 | £2,200.16 |
| 360 | £7.84647 | £2,824.73 |
| Unit Price without VAT: | £14.00000 |
|---|---|
| Unit Price with VAT: | £16.80000 |

