
M22DP-SF02-GR-<START,STOP> | |
|---|---|
DigiKey Part Number | 3453-M22DP-SF02-GR-<START,STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22DP-SF02-GR-<START,STOP> |
Description | DOUBLE PB-2B-GREEN&RED-<START,ST |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | START/STOP (Alternating) | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.94000 | £119.40 |
| 20 | £8.90950 | £178.19 |
| 30 | £7.68333 | £230.50 |
| 40 | £7.22500 | £289.00 |
| 50 | £6.82640 | £341.32 |
| 120 | £6.10233 | £732.28 |
| 200 | £5.88240 | £1,176.48 |
| 280 | £5.79793 | £1,623.42 |
| 360 | £5.78669 | £2,083.21 |
| Unit Price without VAT: | £11.94000 |
|---|---|
| Unit Price with VAT: | £14.32800 |


