
UWTH1D28QB-100WFR3 | |
|---|---|
DigiKey Part Number | 2725-UWTH1D28QB-100WFR3-ND |
Manufacturer | |
Manufacturer Product Number | UWTH1D28QB-100WFR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.57A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial), Railway |
Series | Features Heat Sink |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CB, CE, cCSAus, EN, IEC, UKCA |
Current - Output (Max) 3.57A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQB-100Y28 | Bel Power Solutions | 20 | 179-RQB-100Y28-ND | £166.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.98000 | £72.98 |
| Unit Price without VAT: | £72.98000 |
|---|---|
| Unit Price with VAT: | £87.57600 |

