
URB4824LD-60WHR3 | |
|---|---|
DigiKey Part Number | 2725-URB4824LD-60WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4824LD-60WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Mornsun America, LLC | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Adjustable Output, Heat Sink |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 1 | Efficiency 93.8% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXD60-48WS24 | TDK-Lambda | 6 | 285-PXD60-48WS24-ND | £98.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.64000 | £14.64 |
| Unit Price without VAT: | £14.64000 |
|---|---|
| Unit Price with VAT: | £17.56800 |

