Similar
Similar
Similar
Similar
Similar
Similar
Similar



URB4803YMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4803YMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4803YMD-20WR3 |
Description | DC DC CONVERTER 3.3V 17W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Mornsun America, LLC | Power (Watts) 17 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20DMWE_2403S1.5 | GAPTEC Electronic | 0 | 3182-20DMWE_2403S1.5-ND | £17.39842 | Similar |
| 20DMWE_4803S1.5 | GAPTEC Electronic | 0 | 3182-20DMWE_4803S1.5-ND | £17.39842 | Similar |
| AM20CW-4803SLPZ | DComponents | 380 | 2721-AM20CW-4803SLPZ-ND | £14.39000 | Similar |
| CCG30-48-03S | TDK-Lambda | 34 | 285-CCG30-48-03S-ND | £25.33000 | Similar |
| JTK2048S3V3 | XP Power | 0 | JTK2048S3V3-ND | £34.75500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £6.75737 | £128.39 |
| Unit Price without VAT: | £6.75737 |
|---|---|
| Unit Price with VAT: | £8.10884 |







