Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB2412YMD-6WR3

DigiKey Part Number
2725-URB2412YMD-6WR3-ND
Manufacturer
Manufacturer Product Number
URB2412YMD-6WR3
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
Mornsun America, LLC
Power (Watts)
6 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial), Railway
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6DMW_2412S1.5GAPTEC Electronic763182-6DMW_2412S1.5-ND£8.63000Similar
6DMW4_2412S1.5GAPTEC Electronic263182-6DMW4_2412S1.5-ND£11.06000Similar
AM6CW-2412SLPZDComponents45245-AM6CW-2412SLPZ-ND£8.07000Similar
CCG6-24-12SFTDK-Lambda6285-CCG6-24-12SF-ND£16.28000Similar
REC10K-2412SAW/H2Recom Power323945-REC10K-2412SAW/H2-ND£9.59000Similar
In-Stock: 27
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
19£3.34895£63.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.34895
Unit Price with VAT:£4.01874