Similar
Similar
Similar
Similar

URB2412LD-30WHR3 | |
|---|---|
DigiKey Part Number | 2725-URB2412LD-30WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2412LD-30WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 2.5A | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM30EW-2412SEZ-K | DComponents | 40 | 2721-AM30EW-2412SEZ-K-ND | £39.71000 | Similar |
| PXD40-24WS12 | TDK-Lambda | 18 | 285-PXD40-24WS12-ND | £69.76000 | Similar |
| RP30-1212SE-HC | Recom Power | 0 | RP30-1212SE-HC-ND | £64.51867 | Similar |
| RP30-2412SFW-HC | Recom Power | 0 | RP30-2412SFW-HC-ND | £72.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.92000 | £9.92 |
| Unit Price without VAT: | £9.92000 |
|---|---|
| Unit Price with VAT: | £11.90400 |





