
QA153H-1509R3 | |
|---|---|
DigiKey Part Number | 2725-QA153H-1509R3-ND |
Manufacturer | |
Manufacturer Product Number | QA153H-1509R3 |
Description | DC/DC CONVERTER 15V 15/-9.0V 2.4 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -9V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 100mA, 100mA |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 10-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

