
PVA120-27B24R2 | |
|---|---|
DigiKey Part Number | 2725-PVA120-27B24R2-ND |
Manufacturer | |
Manufacturer Product Number | PVA120-27B24R2 |
Description | AC/DC CONVERTER 24V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 900 VAC, 120 ~ 1300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 900 VAC, 120 ~ 1300 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 3.54" W x 1.53" H (140.0mm x 90.0mm x 38.9mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.05000 | £27.05 |
| Unit Price without VAT: | £27.05000 |
|---|---|
| Unit Price with VAT: | £32.46000 |

