
LDE45-20B05 | |
|---|---|
DigiKey Part Number | 2725-LDE45-20B05-ND |
Manufacturer | |
Manufacturer Product Number | LDE45-20B05 |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LDE45-20B05 Models |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 81% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 8A | Load Regulation ±1% |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £5.50533 | £82.58 |
| Unit Price without VAT: | £5.50533 |
|---|---|
| Unit Price with VAT: | £6.60640 |




