


KJB4805EB-10A | |
|---|---|
DigiKey Part Number | 2725-KJB4805EB-10A-ND |
Manufacturer | |
Manufacturer Product Number | KJB4805EB-10A |
Description | NON-ISOLATED MODULE DC DC CONVER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 10A 18V - 85V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 85V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.39" L x 0.98" W x 0.50" H (60.8mm x 25.0mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.09000 | £14.09 |
| Unit Price without VAT: | £14.09000 |
|---|---|
| Unit Price with VAT: | £16.90800 |

