K7815M-1000R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 88
Unit Price: £3.01000
Datasheet

Similar


TDK-Lambda
In Stock: 407
Unit Price: £22.64000
Datasheet

Similar


Recom Power
In Stock: 480
Unit Price: £10.08000
Datasheet

Similar


Recom Power
In Stock: 306
Unit Price: £2.63000
Datasheet

Similar


Traco Power
In Stock: 5,041
Unit Price: £7.17000
Datasheet

Similar


XP Power
In Stock: 21
Unit Price: £2.17000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 1A, 300mA 8V, 20V - 18V, 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7815M-1000R3

DigiKey Part Number
2725-K7815M-1000R3-ND
Manufacturer
Manufacturer Product Number
K7815M-1000R3
Description
DC DC CONVERTER +/-15V 20W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 1A, 300mA 8V, 20V - 18V, 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7815M-1000R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V, 20V
Voltage - Input (Max)
18V, 36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 300mA
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
43£1.39070£59.80
86£1.36814£117.66
129£1.35512£174.81
215£1.33888£287.86
301£1.32827£399.81
430£1.31712£566.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.39070
Unit Price with VAT:£1.66884