
K7812T-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7812T-500R3-ND |
Manufacturer | |
Manufacturer Product Number | K7812T-500R3 |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Mornsun America, LLC | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 15V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG6-24-12SR | TDK-Lambda | 8 | 285-CCG6-24-12SR-ND | £18.33000 | Similar |
| R-78AA12-0.5SMD | Recom Power | 618 | 945-3272-ND | £8.08000 | Similar |
| SVR05S12 | XP Power | 56 | 1470-SVR05S12-ND | £2.17000 | Similar |
| TSR 0.5-24120SM | Traco Power | 3 | TSR0.5-24120SM-ND | £5.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £0.85219 | £27.27 |
| Unit Price without VAT: | £0.85219 |
|---|---|
| Unit Price with VAT: | £1.02263 |

